387-016-558-108

Heilind Number:EDA387-016-558-108
Manufacturer:EDAC
Manufacturer Number:387-016-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-108

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and 16 positions, it offers seamless integration for your PCB setup. The Copper Alloy contact material and high amperage capability of 3 A guarantee efficient power transmission. Its right angle mount orientation and precise .156-inch pitch provide easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your PCB connectivity game with this essential component.