387-016-558-201

Heilind Number:EDA387-016-558-201
Manufacturer:EDAC
Manufacturer Number:387-016-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, it provides efficient power transfer, while the Copper Alloy contact material guarantees excellent conductivity. Featuring two rows with 16 positions in a .156-inch pitch, it offers precise and secure connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board PCB connections in your projects.