387-016-558-208

Heilind Number:EDA387-016-558-208
Manufacturer:EDAC
Manufacturer Number:387-016-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connection, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, guaranteeing both reliability and aesthetics. With a current rating of 3 A and precision-engineered Copper Alloy contacts, it ensures optimal power transmission. The connector boasts a convenient right-angle mount orientation, perfect for space-saving layouts. With 16 positions across 2 rows and a pitch of .156 inches, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assembly with this essential component.