387-016-558-268

Heilind Number:EDA387-016-558-268
Manufacturer:EDAC
Manufacturer Number:387-016-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 16 positions and 2 rows ensure efficient signal transmission. Crafted with precision, the housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The Copper Alloy contact material and .156-inch pitch provide reliable connectivity, while the 3A amperage rating supports optimal power distribution. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your system's performance with this essential component.