387-016-558-604

Heilind Number:EDA387-016-558-604
Manufacturer:EDAC
Manufacturer Number:387-016-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted for durability and efficiency, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, ensuring reliable power transmission. With a single row design and 16 positions, it offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.