387-016-558-807

Heilind Number:EDA387-016-558-807
Manufacturer:EDAC
Manufacturer Number:387-016-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and aesthetic appeal. With a dual-row design and 16 positions, it offers ample space for versatile connections. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for all your board-to-board connectivity needs.