387-016-558-808

Heilind Number:EDA387-016-558-808
Manufacturer:EDAC
Manufacturer Number:387-016-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 16 positions across 2 rows, ensuring seamless data transfer. The robust housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments. Crafted with precision, the copper alloy contacts offer reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Whether you need a standard or custom solution, this connector, part of our extensive range, delivers exceptional performance in every scenario. Elevate your connectivity game with this essential component.