387-016-558-812

Heilind Number:EDA387-016-558-812
Manufacturer:EDAC
Manufacturer Number:387-016-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Its sleek black design adds a professional touch to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts supporting up to 16 positions, this connector offers reliable power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right angle mount orientation saves space on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.