387-016-558-858

Heilind Number:EDA387-016-558-858
Manufacturer:EDAC
Manufacturer Number:387-016-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-858

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring secure power delivery at an amperage of 3 A. With two rows and 16 positions, it offers ample versatility for your circuitry needs. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any environment. Trust in this essential component for efficient and uninterrupted electronic connections.