387-016-559-102

Heilind Number:EDA387-016-559-102
Manufacturer:EDAC
Manufacturer Number:387-016-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 16 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for versatile use. Its right-angle mount orientation allows for convenient installation. Trust in our Card Edge Connector for superior performance in your PCB setups.