387-016-559-108

Heilind Number:EDA387-016-559-108
Manufacturer:EDAC
Manufacturer Number:387-016-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-108

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contact material ensures reliable conductivity, while the 1-row configuration with 16 positions offers seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its right angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity with this essential component.