387-016-559-268

Heilind Number:EDA387-016-559-268
Manufacturer:EDAC
Manufacturer Number:387-016-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-268

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for reliability, it features a dual-row configuration with 16 positions, ensuring seamless data transmission. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, offering both strength and safety. Each contact is made of Copper Alloy, providing efficient power delivery with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. With a right-angle mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its quality, and experience enhanced performance in your projects.