387-016-559-802

Heilind Number:EDA387-016-559-802
Manufacturer:EDAC
Manufacturer Number:387-016-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into any PCB setup. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With 16 positions spread across 2 rows, this connector offers ample connectivity options. The Copper Alloy contacts provide efficient power transfer, rated for up to 3A. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections. Its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to streamline your electronic setups efficiently.