387-016-559-808

Heilind Number:EDA387-016-559-808
Manufacturer:EDAC
Manufacturer Number:387-016-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 16 positions each, it offers seamless integration for complex circuitry. The right angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for industrial applications, this connector guarantees consistent performance and longevity. Upgrade your connectivity solutions with this essential component.