387-016-559-812

Heilind Number:EDA387-016-559-812
Manufacturer:EDAC
Manufacturer Number:387-016-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-812

Detailed Description

Enhancing connectivity on printed circuit boards, this Card Edge Connector offers reliable performance in a sleek black design. With a 3 A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with 16 positions and copper alloy contacts, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Explore our range of Connectors for efficient and secure board-to-board connections.