387-016-559-858

Heilind Number:EDA387-016-559-858
Manufacturer:EDAC
Manufacturer Number:387-016-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-559-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity with a current rating of 3 A. Its two rows of 16 positions each, spaced at .2 inches, provide ample room for secure board-to-board connections. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Upgrade your setup with this essential component, ideal for a variety of electronic projects.