387-016-560-258

Heilind Number:EDA387-016-560-258
Manufacturer:EDAC
Manufacturer Number:387-016-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-560-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safe and efficient operation. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and stable connections with 16 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.