387-016-560-803

Heilind Number:EDA387-016-560-803
Manufacturer:EDAC
Manufacturer Number:387-016-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-560-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a double row configuration and 16 positions, it offers ample room for secure connections. The black color and straight mount orientation ensure easy identification and installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating and .156-inch pitch for efficient power and signal transmission. Elevate your PCB connectivity with this essential component.