387-016-560-812

Heilind Number:EDA387-016-560-812
Manufacturer:EDAC
Manufacturer Number:387-016-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board communication. Designed with precision, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With 16 positions available, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments.Upgrade your setup with this high-performance connector, ensuring seamless and secure connections for your electronic devices.