387-017-520-101

Heilind Number:EDA387-017-520-101
Manufacturer:EDAC
Manufacturer Number:387-017-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both durability and aesthetics. With a single row design and 17 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports high-performance applications. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for efficient and secure electronic assemblies.