387-017-520-102

Heilind Number:EDA387-017-520-102
Manufacturer:EDAC
Manufacturer Number:387-017-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row design and 17 positions, it offers ample connectivity for your PCB needs. Crafted with high-quality Copper Alloy contacts, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this essential component.