387-017-520-103

Heilind Number:EDA387-017-520-103
Manufacturer:EDAC
Manufacturer Number:387-017-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-103

Detailed Description

Enhance connectivity within your circuit boards with this Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 17 positions, it offers ample space for efficient power transmission. The Copper Alloy contacts and .156-inch pitch guarantee reliable performance, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component.