387-017-520-107

Heilind Number:EDA387-017-520-107
Manufacturer:EDAC
Manufacturer Number:387-017-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Perfect for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3 A. Featuring a single row design with 17 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers optimal efficiency for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications in various industries. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.