387-017-520-108

Heilind Number:EDA387-017-520-108
Manufacturer:EDAC
Manufacturer Number:387-017-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 17 positions, it offers ample connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide efficient PCB connection. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation makes installation a breeze, ideal for various applications in electronics and telecommunications. Elevate your PCB design with this essential connector.