387-017-520-168

Heilind Number:EDA387-017-520-168
Manufacturer:EDAC
Manufacturer Number:387-017-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-168

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for optimal performance, this connector features a single row with 17 positions, perfect for streamlined board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The black color adds a sleek touch to your PCB layout, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in the electronics industry.