387-017-520-602

Heilind Number:EDA387-017-520-602
Manufacturer:EDAC
Manufacturer Number:387-017-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a single row configuration and a total of 17 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers on both functionality and durability. Perfect for various electronic projects, it's a must-have component for any tech enthusiast or professional.