387-017-520-603

Heilind Number:EDA387-017-520-603
Manufacturer:EDAC
Manufacturer Number:387-017-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row configuration with 17 positions, offering ample space for your connections. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while its straight mount orientation facilitates easy installation. Elevate your connection game with this essential component in the world of PCB connectors.