387-017-520-604

Heilind Number:EDA387-017-520-604
Manufacturer:EDAC
Manufacturer Number:387-017-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row layout with 17 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding tough operating conditions, with an impressive temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Choose the straight mount orientation for effortless installation. Explore the possibilities with this essential component, perfect for a variety of applications in the electronics industry.