387-017-520-612

Heilind Number:EDA387-017-520-612
Manufacturer:EDAC
Manufacturer Number:387-017-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-612

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a professional touch to your circuit boards. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This single-row connector, with 17 positions and a .156-inch pitch, offers seamless integration into your PCB layout. The copper alloy contacts provide efficient signal transfer, while the .2-inch row spacing allows for easy assembly. Designed for straight mounting orientation, it accommodates various installation requirements. Operating within a wide temperature range of -40 to 105 °C, it's suitable for versatile applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.