387-017-520-678

Heilind Number:EDA387-017-520-678
Manufacturer:EDAC
Manufacturer Number:387-017-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-520-678

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency, it features a single row of 17 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing reliability in various environments. Its Copper Alloy contact material provides optimal conductivity, while a straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Explore the possibilities with this essential component in your connectivity projects.