387-017-521-101

Heilind Number:EDA387-017-521-101
Manufacturer:EDAC
Manufacturer Number:387-017-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-521-101

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed to streamline your electronic setup, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 17 copper alloy contact positions, it offers seamless connectivity for your devices. The .156-inch pitch and .2-inch row spacing provide optimal spacing for easy installation. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this high-performance component.