387-017-521-103

Heilind Number:EDA387-017-521-103
Manufacturer:EDAC
Manufacturer Number:387-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-521-103

Detailed Description

Enhance connectivity on your printed circuit board with this black Card Edge Connector. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a single row featuring 17 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs.