387-017-521-108

Heilind Number:EDA387-017-521-108
Manufacturer:EDAC
Manufacturer Number:387-017-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-521-108

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage rating and features 17 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component.