387-017-521-168

Heilind Number:EDA387-017-521-168
Manufacturer:EDAC
Manufacturer Number:387-017-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-521-168

Detailed Description

Enhance your electronic connections with our advanced Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring optimal performance in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees both reliability and safety. The contact material, made of Copper Alloy, offers superior conductivity for uninterrupted power flow. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.