387-017-521-602

Heilind Number:EDA387-017-521-602
Manufacturer:EDAC
Manufacturer Number:387-017-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-521-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable contact. With a single row layout and 17 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material and a pitch of .156 in guarantee efficient signal transmission. Designed for straight mounting orientation, it's a perfect fit for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast. Upgrade your setup with this essential component today.