387-017-521-668

Heilind Number:EDA387-017-521-668
Manufacturer:EDAC
Manufacturer Number:387-017-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-521-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring reliable contact for your circuitry. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in a variety of operating environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Elevate your electronics assembly with this essential component.