387-017-523-108

Heilind Number:EDA387-017-523-108
Manufacturer:EDAC
Manufacturer Number:387-017-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-523-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a single row layout with 17 positions, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term performance in varied environmental conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Trust in this black connector for secure and efficient board-to-board connections.