387-017-523-168

Heilind Number:EDA387-017-523-168
Manufacturer:EDAC
Manufacturer Number:387-017-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-523-168

Detailed Description

Enhance connectivity within your electronic systems with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 17 positions, it offers efficient data transfer. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it withstands temperatures from -40 to 105 °C with ease. Streamline your PCB connections with this essential component.