387-017-523-602

Heilind Number:EDA387-017-523-602
Manufacturer:EDAC
Manufacturer Number:387-017-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-523-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects.