387-017-523-603

Heilind Number:EDA387-017-523-603
Manufacturer:EDAC
Manufacturer Number:387-017-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-523-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers durability and style for your electronic projects. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. This single-row connector boasts 17 positions, each crafted from copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in challenging environments. Upgrade your connectivity with this essential component.