387-017-523-658

Heilind Number:EDA387-017-523-658
Manufacturer:EDAC
Manufacturer Number:387-017-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-523-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout featuring 17 copper alloy contacts, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics manufacturing. Upgrade your connectivity solutions with this essential component.