387-017-524-108

Heilind Number:EDA387-017-524-108
Manufacturer:EDAC
Manufacturer Number:387-017-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-524-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation offers convenience during installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector meets industry standards for safety and performance. Perfect for a wide range of applications, it is a vital component in your electronic assembly projects.