387-017-524-158

Heilind Number:EDA387-017-524-158
Manufacturer:EDAC
Manufacturer Number:387-017-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-524-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for reliable use. With a single row configuration and 17 positions, it offers seamless integration on your PCB. The Copper Alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing accommodate precise placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it a must-have component for your connectivity needs.