387-017-524-168

Heilind Number:EDA387-017-524-168
Manufacturer:EDAC
Manufacturer Number:387-017-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-524-168

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for high performance, it features a single row with 17 positions, ensuring seamless integration on your PCB. The contact material, a durable Copper Alloy, guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and stability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Install with ease in a straight mount orientation for seamless PCB integration. Elevate your connectivity solutions with this essential component.