387-017-524-603

Heilind Number:EDA387-017-524-603
Manufacturer:EDAC
Manufacturer Number:387-017-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-524-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. The connector offers 17 positions in a single row, with a maximum amperage of 3A, ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to different environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.