387-017-540-107

Heilind Number:EDA387-017-540-107
Manufacturer:EDAC
Manufacturer Number:387-017-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-540-107

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 17 positions in a single row with a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. Perfect for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.