387-017-540-603

Heilind Number:EDA387-017-540-603
Manufacturer:EDAC
Manufacturer Number:387-017-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-540-603

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features 17 positions in a single row, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch and row spacing of .156 and .2 inches respectively, compatibility and precision are key. Its straight mount orientation offers versatility in assembly, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Perfect for professional use, this connector is a must-have for any PCB setup.