387-017-540-658

Heilind Number:EDA387-017-540-658
Manufacturer:EDAC
Manufacturer Number:387-017-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-540-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for superior performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a single row design with 17 positions and a pitch of .156 inches, perfect for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in various environments. Elevate your connectivity solutions with this essential component.