387-017-541-101

Heilind Number:EDA387-017-541-101
Manufacturer:EDAC
Manufacturer Number:387-017-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging conditions. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row design with 17 positions and a pitch of .156 inches, this connector offers seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system's connectivity with this essential component.