387-017-541-103

Heilind Number:EDA387-017-541-103
Manufacturer:EDAC
Manufacturer Number:387-017-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-017-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-017-541-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance for your electronic devices. Featuring a single row design with 17 positions at a pitch of .156 inches, it offers seamless integration on your circuit boards. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.